Harting D-Sub Standard 37 Way Through Hole D-sub Connector Plug, 2.76mm Pitch, with Boardlocks, M3 Threaded Inserts
- RS Stock No.:
- 740-7326
- Mfr. Part No.:
- 09654697711
- Brand:
- HARTING
On back order for despatch 09/07/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each
$18.04
(exc. GST)
$20.75
(inc. GST)
Units | Per unit |
1 - 49 | $18.04 |
50 - 99 | $17.48 |
100 - 249 | $16.95 |
250 - 499 | $16.60 |
500 + | $13.76 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 740-7326
- Mfr. Part No.:
- 09654697711
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
D-Sub Miniature Connector, Hi-Temp, SMC Stamped Pins
A range of D-sub miniature connectors with high temperture resistance and stamped pins with SMC, suitable for cable to board and Ideal for communication and data interface D-sub connector applications. Durable D-sub connectors with a good mating cycle and a plated steel metal connector housing.
Current capacity 6.5A
Test voltage 1kV
Contact resistance ≤10 mΩ
Thermoplastic resin, glass filled
Copper alloy contacts
Test voltage 1kV
Contact resistance ≤10 mΩ
Thermoplastic resin, glass filled
Copper alloy contacts
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 37 |
Gender | Male |
Body Orientation | Straight |
Mounting Type | Through Hole |
Pitch | 2.76mm |
Termination Method | Solder |
Mounting Hardware | Boardlocks, M3 Threaded Inserts |
Current Rating | 6.5A |
Housing Material | Glass Fibre Reinforced Thermoplastic |
Length | 69.7mm |
Width | 12.5mm |
Depth | 12.5mm |
Series | D-Sub Standard |
Dimensions | 69.7 x 6.2 x 12.5mm |
Contact Material | Copper Alloy |
Series Number | 0965 |