TE Connectivity Amplimite HD-20 15 Way Right Angle Through Hole PCB D-sub Connector Plug, 2.74mm Pitch, with 4-40 UNC,
- RS Stock No.:
- 756-1060P
- Mfr. Part No.:
- 5747236-4
- Brand:
- TE Connectivity
Bulk discount available
Subtotal 25 units (supplied in a box)*
$211.00
(exc. GST)
$242.75
(inc. GST)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 25 - 74 | $8.44 |
| 75 - 199 | $7.97 |
| 200 - 399 | $7.48 |
| 400 + | $7.20 |
*price indicative
- RS Stock No.:
- 756-1060P
- Mfr. Part No.:
- 5747236-4
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 15 | |
| Gender | Male | |
| Body Orientation | Right Angle | |
| Mounting Type | Through Hole | |
| Pitch | 2.74mm | |
| Mounting Hardware | 4-40 UNC, Threaded Insert | |
| Housing Material | Glass Fibre Reinforced PET | |
| Voltage Rating | 250 V ac | |
| Length | 39.14mm | |
| Width | 12.55mm | |
| Depth | 5.97mm | |
| Dimensions | 39.14 x 12.55 x 5.97mm | |
| Contact Plating | Gold | |
| Series | Amplimite HD-20 | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 15 | ||
Gender Male | ||
Body Orientation Right Angle | ||
Mounting Type Through Hole | ||
Pitch 2.74mm | ||
Mounting Hardware 4-40 UNC, Threaded Insert | ||
Housing Material Glass Fibre Reinforced PET | ||
Voltage Rating 250 V ac | ||
Length 39.14mm | ||
Width 12.55mm | ||
Depth 5.97mm | ||
Dimensions 39.14 x 12.55 x 5.97mm | ||
Contact Plating Gold | ||
Series Amplimite HD-20 | ||
Contact Material Brass | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +105°C | ||
AMPLIMITE D-Sub Connector, HD-20 318 PCB Mount Series, with Threaded Inserts
AMPLIMITE HD-20 318 mount d-sub plug and receptacle connectors with zinc threaded inserts. These PCB mount d-sub connectors have an 8.08 footprint with right angle posts, tin plated steel front shells, 94V-0 thermoplastic housings and tin plated brass eyelets. The AMPLIMITE HD-20 318 mount d-sub receptacle connectors are preloaded with size 20 DF posted socket contacts made from phosphor bronze and the plug connectors are preloaded with size 20 DF posted brass pin contacts. Both socket and pin contacts have tin on the termination end with the entire contact nickel underplated along with two options of gold duplex plating on the mating end (please see table for details). These AMPLIMITE HD-20 318 board mount d-sub connectors are also available with or without tin plated copper alloy boardlocks (please see table for details).
Tin plated steel shell
Black thermoplastic 94V-0 housing
Tin plated brass eyelets
Clear Chromate plated Zinc threaded inserts or screwlocks
Tin plated copper alloy boardlocks
8.08mm footprint
Black thermoplastic 94V-0 housing
Tin plated brass eyelets
Clear Chromate plated Zinc threaded inserts or screwlocks
Tin plated copper alloy boardlocks
8.08mm footprint
Note
TE Connectivity AMPLIMITE D-Subminiature Connectors
