TE Connectivity Amplimite HD-20 25 Way Through Hole D-sub Connector Socket, 2.77mm Pitch, with 4-40 UNC, Female Screw
- RS Stock No.:
- 795-2254
- Mfr. Part No.:
- 1-5745967-4
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 795-2254
- Mfr. Part No.:
- 1-5745967-4
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
AMPLIMITE D-sub Connector, HD-20 Series, Front Metal Shell, PCB Mount, Straight Post
AMPLIMITE HD-20 series straight posted PCB mount d-sub connectors with tin plated steel front shells, 94V-0 black thermoplastic housings and preloaded with size 20 DF posted brass pin contacts or phosphor bronze socket contacts with 0.00076 gold plating or gold flash and 3.18mm or 4.32mm post lengths. These AMPLIMITE HD-20 PCB mount straight post d-sub connectors are available with a variety of PCB retention types including brass threaded inserts and zinc screwlocks.
TE Connectivity AMPLIMITE D-Subminiature Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 25 |
Gender | Female |
Body Orientation | Straight |
Mounting Type | Through Hole |
Pitch | 2.77mm |
Termination Method | Solder |
Mounting Hardware | 4-40 UNC, Female Screw Lock |
Housing Material | Thermoplastic |
Length | 38.38mm |
Width | 12.16mm |
Depth | 12.16mm |
Series | Amplimite HD-20 |
Dimensions | 38.38 x 12.55 x 12.16mm |
Contact Plating | Tin over Nickel |
Contact Material | Phosphor Bronze |
Contact Size | 3 |