- RS Stock No.:
- 881-8174
- Mfr. Part No.:
- 1688227
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 881-8174
- Mfr. Part No.:
- 1688227
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
D-SUB contact insert, shell size 2, with five signal contacts with solder cup, straight, accommodation for two combined contacts, type of contact pin, fixing with a 3 mm hole, for panel mounting frame and sleeve housing VS-15-...
Specifications
Attribute | Value |
---|---|
Gender | Male |
Body Orientation | Straight |
Mounting Type | Panel Mount |
Termination Method | Solder |
Length | 39.52mm |
Width | 12.93mm |
Depth | 11.47mm |
Series | VS-15-ST-DSUB-2P-5S |