TE Connectivity, AMPLIMITE HDP-20 Series, size 20 Male Crimp D-sub Connector Contact, Gold Signal, 22 → 18 AWG

This image is representative of the product range

Bulk discount available

Subtotal 250 units (supplied in a bag)*

$183.50

(exc. GST)

$211.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
250 - 740$0.734
750 - 1990$0.712
2000 - 3990$0.691
4000 +$0.673

*price indicative

Packaging Options:
RS Stock No.:
718-0759P
Mfr. Part No.:
745229-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

Wire Size

22 → 18 AWG

Contact Material

Brass

Contact Plating

Gold

Termination Method

Crimp

Contact Type

Signal

Series

AMPLIMITE HDP-20

Contact Size

20

Length

14.22mm

COO (Country of Origin):
US

TE Connectivity HDP-20 Crimp Contacts


The TE Connectivity HDP-20 series of connector contacts are designed for the AMPLIMITE D-Sub connector system. This range of size 20 DF contacts is available in both pin and socket options.

• Contact size: 20DF
• Pin diameter: 0.04 (1.02)
• Gold plated for quality

Compatible Tools:
Crimp Tool – 446-816
Insertion/Extraction Tool – 446-822


TE Connectivity AMPLIMITE D-Subminiature Connectors