- RS Stock No.:
- 162-3247
- Brand:
- RS PRO
31 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each
$26.10
(exc. GST)
$30.02
(inc. GST)
Units | Per unit |
1 - 4 | $26.10 |
5 + | $21.49 |
- RS Stock No.:
- 162-3247
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS Pro range of anti vibration rubber mounts are suitable for a wide range of applications.
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Bump Stop |
Thread Size | M10 |
Diameter | 50mm |
Overall Height | 50mm |
Static Load Capacity | 184kg |
Material | Rubber |
Shore Hardness | 60 Shore A |
Series | DP |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +70°C |