- RS Stock No.:
- 327-0476
- Mfr. Part No.:
- 512700
- Brand:
- Paulstra Hutchinson
1 in Global stock for delivery within 7 working day (+3 days for regional areas).
14 in Global stock for delivery within 7 working day (+3 days for regional areas).
Added
Price (ex. GST) Each
$45.34
(exc. GST)
$52.14
(inc. GST)
Units | Per unit |
1 - 24 | $45.34 |
25 - 49 | $44.38 |
50 + | $43.36 |
- RS Stock No.:
- 327-0476
- Mfr. Part No.:
- 512700
- Brand:
- Paulstra Hutchinson
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Paulstra Conical Stops
These buffers comprise a plate and welded straight stud bonded to a cone of natural rubber
Good deformability allows them to absorb impact energy smoothly. Material will not permanently distort or deteriorate
Applications: any shock absorbing problem
Good deformability allows them to absorb impact energy smoothly. Material will not permanently distort or deteriorate
Applications: any shock absorbing problem
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Bump Stop |
Thread Size | M10 |
Diameter | 72mm |
Overall Height | 83mm |
Material | Rubber |
Maximum Operating Temperature | +70°C |