- RS Stock No.:
- 128-8848
- Mfr. Part No.:
- BA12004BF-E2
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 128-8848
- Mfr. Part No.:
- BA12004BF-E2
- Brand:
- ROHM
Legislation and Compliance
Product Details
Darlinton Transistor Arrays, ROHM
7-channels
Input resistor to limit base current
Output voltage surge absorption clamp diode
Input resistor to limit base current
Output voltage surge absorption clamp diode
Bipolar Transistors, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum Collector Emitter Voltage | 60 V |
Package Type | SOP |
Mounting Type | Surface Mount |
Pin Count | 16 |
Configuration | Array 7 |
Transistor Configuration | Common Emitter |
Number of Elements per Chip | 7 |
Minimum DC Current Gain | 1000 |
Maximum Collector Emitter Saturation Voltage | 1.6 V |
Maximum Operating Temperature | +85 °C |
Length | 10mm |
Width | 4.4mm |
Height | 1.5mm |
Base Current | 0.5mA |
Minimum Operating Temperature | -40 °C |
Dimensions | 10 x 4.4 x 1.5mm |
Maximum Power Dissipation | 620 mW |