- RS Stock No.:
- 166-0976
- Mfr. Part No.:
- BCV49H6327XTSA1
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 166-0976
- Mfr. Part No.:
- BCV49H6327XTSA1
- Brand:
- Infineon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Darlington Transistors, Infineon
Bipolar Transistors, Infineon
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum Continuous Collector Current | 500 mA |
Maximum Collector Emitter Voltage | 60 V |
Maximum Emitter Base Voltage | 10 V |
Package Type | SOT-89 |
Mounting Type | Surface Mount |
Pin Count | 3 |
Transistor Configuration | Single |
Number of Elements per Chip | 1 |
Minimum DC Current Gain | 2000 |
Maximum Base Emitter Saturation Voltage | 1.5 V |
Maximum Collector Base Voltage | 80 V |
Maximum Collector Emitter Saturation Voltage | 1 V |
Maximum Collector Cut-off Current | 10µA |
Length | 4.5mm |
Dimensions | 4.5 x 2.5 x 1.5mm |
Maximum Power Dissipation | 1 W |
Width | 2.5mm |
Base Current | 100mA |
Maximum Operating Temperature | +150 °C |
Height | 1.5mm |