- RS Stock No.:
- 170-2438
- Mfr. Part No.:
- 2SB1316TL
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 170-2438
- Mfr. Part No.:
- 2SB1316TL
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Darlington Transistors, ROHM
Bipolar Transistors, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Transistor Type | PNP |
Maximum Continuous Collector Current | 2 A |
Maximum Collector Emitter Voltage | 100 V |
Maximum Emitter Base Voltage | 8 V |
Package Type | SC-63 |
Mounting Type | Surface Mount |
Pin Count | 3 |
Transistor Configuration | Single |
Number of Elements per Chip | 1 |
Minimum DC Current Gain | 1000 |
Maximum Collector Base Voltage | 100 V |
Maximum Collector Emitter Saturation Voltage | 1.5 V |
Maximum Collector Cut-off Current | 0.01mA |
Maximum Operating Temperature | +150 °C |
Width | 5.5mm |
Length | 6.5mm |
Height | 2.3mm |
Dimensions | 6.5 x 5.5 x 2.3mm |