- RS Stock No.:
- 545-2513
- Mfr. Part No.:
- BDW42G
- Brand:
- onsemi
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 545-2513
- Mfr. Part No.:
- BDW42G
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
NPN Darlington Transistors, ON Semiconductor
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum Continuous Collector Current | 15 A |
Maximum Collector Emitter Voltage | 100 V |
Maximum Emitter Base Voltage | 5 V |
Package Type | TO-220AB |
Mounting Type | Through Hole |
Pin Count | 3 |
Transistor Configuration | Single |
Number of Elements per Chip | 1 |
Minimum DC Current Gain | 250 |
Maximum Collector Base Voltage | 100 V |
Maximum Collector Emitter Saturation Voltage | 3 V |
Maximum Collector Cut-off Current | 1mA |
Length | 10.28mm |
Width | 4.82mm |
Dimensions | 10.28 x 4.82 x 9.28mm |
Height | 9.28mm |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +150 °C |