- RS Stock No.:
- 752-8079
- Mfr. Part No.:
- BCV61BE6327HTSA1
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 752-8079
- Mfr. Part No.:
- BCV61BE6327HTSA1
- Brand:
- Infineon
Technical data sheets
Legislation and Compliance
Product Details
Darlington Transistors, Infineon
Bipolar Transistors, Infineon
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum Continuous Collector Current | 100 mA |
Maximum Collector Emitter Voltage | 30 V |
Maximum Emitter Base Voltage | 6 V |
Package Type | SOT-143 |
Mounting Type | Surface Mount |
Pin Count | 4 |
Number of Elements per Chip | 2 |
Minimum DC Current Gain | 100 |
Maximum Base Emitter Saturation Voltage | 900 mV |
Maximum Collector Base Voltage | 30 V |
Maximum Collector Emitter Saturation Voltage | 600 mV |
Maximum Collector Cut-off Current | 5µA |
Length | 2.9mm |
Maximum Operating Temperature | +150 °C |
Maximum Power Dissipation | 300 mW |
Dimensions | 2.9 x 1.3 x 0.9mm |
Width | 1.3mm |
Height | 0.9mm |