- RS Stock No.:
- 827-0008
- Mfr. Part No.:
- BCV26E6327HTSA1
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 827-0008
- Mfr. Part No.:
- BCV26E6327HTSA1
- Brand:
- Infineon
Legislation and Compliance
Product Details
Darlington Transistors, Infineon
Bipolar Transistors, Infineon
Specifications
Attribute | Value |
---|---|
Transistor Type | PNP |
Maximum Continuous Collector Current | 500 mA |
Maximum Collector Emitter Voltage | 30 V |
Maximum Emitter Base Voltage | 10 V |
Package Type | SOT-23 |
Mounting Type | Surface Mount |
Pin Count | 3 |
Transistor Configuration | Single |
Number of Elements per Chip | 1 |
Minimum DC Current Gain | 20000 |
Maximum Base Emitter Saturation Voltage | 1.5 V |
Maximum Collector Base Voltage | 40 V |
Maximum Collector Emitter Saturation Voltage | 1 V |
Maximum Collector Cut-off Current | 10µA |
Maximum Operating Temperature | +150 °C |
Length | 2.9mm |
Maximum Power Dissipation | 360 mW |
Dimensions | 2.9 x 1.3 x 0.9mm |
Height | 0.9mm |
Width | 1.3mm |