Siemens Data Acquisition, 3 Channel(s), RS485
- RS Stock No.:
- 252-5230
- Mfr. Part No.:
- 6GK15033CB00
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$2,229.39
(exc. GST)
$2,563.80
(inc. GST)
- RS Stock No.:
- 252-5230
- Mfr. Part No.:
- 6GK15033CB00
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Input Channels | 3 | |
| Connectivity | RS485 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Input Channels 3 | ||
Connectivity RS485 | ||
- COO (Country of Origin):
- DE
The Siemens optical link module with 1 RS 485 and 2 glass FOC interfaces for standard Distances up to 2850 m, with signalling contact and measuring output.
Wall mounting

