- RS Stock No.:
- 161-2907
- Mfr. Part No.:
- EL-WIFI-VAC2
- Brand:
- Lascar
Discontinued product
- RS Stock No.:
- 161-2907
- Mfr. Part No.:
- EL-WIFI-VAC2
- Brand:
- Lascar
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Lascar Dual-Channel Wi-Fi Vaccine Monitoring Kit
The EL-WIFI-VAC2 device allows for remote vaccine monitoring and data collection over a Wi-Fi network, viewable from any internet-enabled device including smartphones, tablets or a PC using the EasyLog Cloud service.
Thanks to our EasyLog Cloud software, users can set up their device to their own spec, setting high and low alarms and receive instant email alerts when temperatures become too hot or too cold in the fridge or freezer that the device is placed in. The dual-channel device can even measure two areas at the same time - two areas of the same refrigerator, two refrigerators or perhaps a refrigerator and a freezer.
All recorded data will be automatically uploaded to the EasyLog Cloud over a wireless network, if the connection is lost, the data will be stored internally until a connection is re-established.
This product meets and exceeds CDC standards for vaccine monitoring.
Use the EasyLog Cloud Apps for Android and Apple to easily set up your device and access your data anytime, anywhere.
This product complies with BS EN 12830:2018 (Temperature recorders for the transport, storage, and distribution of temperature-sensitive goods).
Thanks to our EasyLog Cloud software, users can set up their device to their own spec, setting high and low alarms and receive instant email alerts when temperatures become too hot or too cold in the fridge or freezer that the device is placed in. The dual-channel device can even measure two areas at the same time - two areas of the same refrigerator, two refrigerators or perhaps a refrigerator and a freezer.
All recorded data will be automatically uploaded to the EasyLog Cloud over a wireless network, if the connection is lost, the data will be stored internally until a connection is re-established.
This product meets and exceeds CDC standards for vaccine monitoring.
Use the EasyLog Cloud Apps for Android and Apple to easily set up your device and access your data anytime, anywhere.
This product complies with BS EN 12830:2018 (Temperature recorders for the transport, storage, and distribution of temperature-sensitive goods).
Features and Benefits
Dual-channel Wi-Fi data logger with two external thermistor probs in glycol bottles to mimic vaccines
Temperature measurement range -40 to +60°C
Wirelessly stream and view temperature data on the EasyLog Cloud, App or on a PC
Easy sensor set-up using free PC software application
Configurable high and low alarms with indicator
Sensor memory stores all data even if Wi-Fi is temporarily disconnected
Calibration certificate supplied at 2 and 8°C
Temperature measurement range -40 to +60°C
Wirelessly stream and view temperature data on the EasyLog Cloud, App or on a PC
Easy sensor set-up using free PC software application
Configurable high and low alarms with indicator
Sensor memory stores all data even if Wi-Fi is temporarily disconnected
Calibration certificate supplied at 2 and 8°C
Applications
Vaccine Storage
Blood Storage
Blood Storage
Note
This product complies with BS EN 12830:2018 (Temperature records for the transport, storage and distribution of temperature-sensitive goods).
Specifications
Attribute | Value |
---|---|
Model Number | EL-WiFi-DTP+ |
Number of Input Channels | 2 |
Measurement Parameters | Temperature |
Sensor Type | Vaccine Probe |
Interface Type | Wi-Fi |
Data Logger Type | Temperature |
Maximum Temperature Measurement | +60 °C |
Power Source | Battery, Mains |
Best Temperature Measurement Accuracy | ±0.1°C |
IP Rating | IP67 |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +60°C |
Display Type | LCD |
Battery Type | Rechargeable Battery |
Temperature Measurement Resolution | 0.1°C |
Battery Life | 6 Months |
Includes | 2x Buffered Vaccine Probes |
Number of Readings Per Channel | Unlimited |
Alarm | Yes |