- RS Stock No.:
- 734-9747
- Mfr. Part No.:
- EL-DataPad
- Brand:
- Lascar
Discontinued product
- RS Stock No.:
- 734-9747
- Mfr. Part No.:
- EL-DataPad
- Brand:
- Lascar
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Handheld Programmer and Data Collector
The EL-DataPad is a handheld device that allows for the configuration and download of Lascar's EL-USB range of temperature and humidity data loggers on the spot. This cancels out the need to remove the logger from its environment to be taken to a PC for analysis. This also allows devices to continually log in their environment, allows for shorter breaks in data collection, less travel, on-site data collection in graph, legend and summary format and the ability to reconfigure loggers whilst in 'the field'.
EL-USB devices can be connected to the EL-DataPad via the device USB port. Data from up to 100 loggers can be viewed in the EL-DataPad, with data from a further 400 units stored on the device at any one time. Stored data can be transferred to a PC or Mac using the micro USB cable supplied with the device. Uploaded data is saved in a CSV file format, making it suitable to import into spreadsheet packages.
EL-USB devices can be connected to the EL-DataPad via the device USB port. Data from up to 100 loggers can be viewed in the EL-DataPad, with data from a further 400 units stored on the device at any one time. Stored data can be transferred to a PC or Mac using the micro USB cable supplied with the device. Uploaded data is saved in a CSV file format, making it suitable to import into spreadsheet packages.
Features and Benefits
Collects and stores data from at least 500 data loggers
View downloaded data with general trend and summary screens
Allows full or quick set-up of compatible EasyLog USB data loggers
Touch screen interface for navigation of menus
Stored data can be transferred to a PC/Mac via micro USB cable
Use Lascars EasyLog USB software on a PC to graph data and export to Excel
View downloaded data with general trend and summary screens
Allows full or quick set-up of compatible EasyLog USB data loggers
Touch screen interface for navigation of menus
Stored data can be transferred to a PC/Mac via micro USB cable
Use Lascars EasyLog USB software on a PC to graph data and export to Excel
Specifications
Attribute | Value |
---|---|
Model Number | EL-DATAPAD |
Interface Type | USB |
Data Logger Type | Programmer & Data Collector |
Power Source | Battery |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +50°C |
Display Type | LCD |
Number of Readings Per Channel | 8500000 |
Model Number p | EL-DataPad |
Includes | USB Cable |
Battery Life | 8 h |
Battery Type | Rechargeable Lithium-Ion |