- RS Stock No.:
- 740-6483
- Mfr. Part No.:
- P01157010
- Brand:
- Chauvin Arnoux
Discontinued product
- RS Stock No.:
- 740-6483
- Mfr. Part No.:
- P01157010
- Brand:
- Chauvin Arnoux
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
CL601 Simple Logger® II TRMS Clamp-On Current Model CL601
CL601 Clamp-on current data logger (600Amp AC), suitable applications include:
Machine load monitoring
HVAC troubleshooting
Load profiling
Electrical troubleshooting
Start/Stop time-stamping
Machine load monitoring
HVAC troubleshooting
Load profiling
Electrical troubleshooting
Start/Stop time-stamping
0 to 600 Arms
True RMS AC measurements
Self-contained, no exposed connections
Overload indication
Optically-isolated USB 2.0 output (cable included)
One-button operation
Alarm function
5 LED indicators display logger status quickly and clearly
Includes FREE DataView® software for data storage, real-time display, analysis and report generation
USB cable included
300 V CAT IV, 600 V CAT III
True RMS AC measurements
Self-contained, no exposed connections
Overload indication
Optically-isolated USB 2.0 output (cable included)
One-button operation
Alarm function
5 LED indicators display logger status quickly and clearly
Includes FREE DataView® software for data storage, real-time display, analysis and report generation
USB cable included
300 V CAT IV, 600 V CAT III
Supplied with
Model CL601 includes type A to 5-pin mini-B USB 2M, DataView® CD, two 1.5 V AA-cell alkaline batteries and user manual.
Specifications
Attribute | Value |
---|---|
Number of Input Channels | 1 |
Model Number | CL601 |
Sensor Type | Inductive |
Measurement Parameters | Current |
Interface Type | USB 2.0 |
Data Logger Type | Current |
Power Source | Battery |
IP Rating | IP40 |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +50°C |
Maximum Current Measurement | 600A ac |
Display Type | LED |
Best Current Measurement Accuracy | ±1 % |
Includes | AA Battery x 2, DataView CD, USB Cable, User Manual |
Alarm | Yes |
Current Measurement Resolution | 0.1 A ac |
Battery Life | Up to 45 days |
Battery Type | AA x 2 |
Model Number p | CL 601 |
Number of Readings Per Channel | 240000 |