- RS Stock No.:
- 778-1043
- Mfr. Part No.:
- AL 834
- Brand:
- Chauvin Arnoux
Discontinued product
- RS Stock No.:
- 778-1043
- Mfr. Part No.:
- AL 834
- Brand:
- Chauvin Arnoux
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
AL834 Simple Logger® II
The AL 834 Current Logger offers two TRMS measurement ranges, up to 300 A ac and 3000 A ac. Four flexible current sensors are used for the measurements.
The data storage modes to be selected and the acquisition intervals for the measurements can be programmed by users with the DataView® application software delivered with the product
Up to 1,000,000 measurements can be stored in the internal non-volatile memory of the Simple Logger® II
The data are kept even if the battery is low or has been removed
The Simple Logger® II communicates via the DataView® software using BluetoothTM wireless technology
IP 65 ingress protection
Up to 1,000,000 measurements can be stored in the internal non-volatile memory of the Simple Logger® II
The data are kept even if the battery is low or has been removed
The Simple Logger® II communicates via the DataView® software using BluetoothTM wireless technology
IP 65 ingress protection
Standards
IEC 61010 600 V CAT IV and 1,000 V CAT III
Specifications
Attribute | Value |
---|---|
Model Number | AL 834 |
Number of Input Channels | 4 |
Sensor Type | AmpFlex |
Measurement Parameters | Current |
Interface Type | Bluetooth |
Data Logger Type | Current |
Power Source | Battery |
IP Rating | IP65 |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +50°C |
Maximum Current Measurement | 3000A ac |
Includes | (1) Multilingual Operating Manual on CD-Rom, (1) Safety Datasheet, (4) Type-C Alkaline Batteries, DataView Software |
Model Number p | AL 834 |
Best Current Measurement Accuracy | ±1 % |
Battery Type | C x 4 |
Current Measurement Resolution | 0.1 A ac |
Battery Life | Up to 180 days |
Alarm | Yes |