- RS Stock No.:
- 163-2650
- Mfr. Part No.:
- NCP81245MNTXG
- Brand:
- onsemi
On back order for despatch 09/12/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 2500)
$3.715
(exc. GST)
$4.272
(inc. GST)
Units | Per unit | Per Reel* |
2500 - 10000 | $3.715 | $9,287.50 |
12500 + | $3.344 | $8,360.00 |
*price indicative |
- RS Stock No.:
- 163-2650
- Mfr. Part No.:
- NCP81245MNTXG
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
DC-DC Controllers, ON Semiconductor
Current mode and voltage mode DC-DC controllers for power conversion circuits.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Controller Type | Phase Controller |
Maximum Switching Frequency | 1200 kHz |
Current Conversion Type | DC-DC |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 52 |
Dimensions | 6 x 6 x 0.95mm |
Maximum Operating Temperature | +100 °C |
Minimum Operating Temperature | -40 °C |