- RS Stock No.:
- 167-7267
- Mfr. Part No.:
- BD9306AFVM-TR
- Brand:
- ROHM
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each (In a Pack of 10)
$2.58
(exc. GST)
$2.97
(inc. GST)
Units | Per unit | Per Pack* |
10 - 40 | $2.58 | $25.80 |
50 - 90 | $2.501 | $25.01 |
100 - 490 | $2.425 | $24.25 |
500 - 990 | $2.353 | $23.53 |
1000 + | $1.348 | $13.48 |
*price indicative |
- RS Stock No.:
- 167-7267
- Mfr. Part No.:
- BD9306AFVM-TR
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
BD9305AFVM / BD9306AFVM are 1 channel DC / DC converter controllers. Step-down DC / DC converter can be configured by BD9305AFVM, and Step-up DC / DC converter can be configured byBD9306AFVM. In addition, the master slave function, which is that the synchronization is possible at the time of multi-connection, is mounted.
1ch PWM Control DC/DC Converter Controller
Input Voltage Range:4.2~18V
Feed Back Voltage:1.25±1.6%
Oscillating Frequency Variable:100~800kHz
Built-in Soft Start Function
Standby Current of 0 uA (Typ.)
Built-in Master / Slave Function
Protection Circuit : Under Voltage Lockout Protection Circuit
Thermal Shutdown Circuit
Short Protection Circuit of Timer Latch type
MSOP8 Package
Input Voltage Range:4.2~18V
Feed Back Voltage:1.25±1.6%
Oscillating Frequency Variable:100~800kHz
Built-in Soft Start Function
Standby Current of 0 uA (Typ.)
Built-in Master / Slave Function
Protection Circuit : Under Voltage Lockout Protection Circuit
Thermal Shutdown Circuit
Short Protection Circuit of Timer Latch type
MSOP8 Package
Specifications
Attribute | Value |
---|---|
Controller Type | Boost Controller |
Number of Outputs | 1 |
Current Conversion Type | DC-DC |
Maximum Switching Frequency | 275 kHz |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 8 |
Dimensions | 2.9 x 2.8 x 0.82mm |
Maximum Input Voltage | 18 V |
Maximum Operating Temperature | +85 °C |
Maximum Output Voltage | 1.25 V |
Minimum Input Voltage | 4.2 V |
Minimum Operating Temperature | -40 °C |