- RS Stock No.:
- 821-5106
- Mfr. Part No.:
- NCP1090DBRG
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 821-5106
- Mfr. Part No.:
- NCP1090DBRG
- Brand:
- ON Semiconductor
Legislation and Compliance
Product Details
Integrated PoE-PD Interface Controller and DC-DC Converter, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Controller Type | Interface Controller |
Number of Outputs | 1 |
Current Conversion Type | DC-DC |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 8 |
Dimensions | 4.5 x 3.1 x 0.95mm |
Maximum Input Voltage | 57 V |
Maximum Operating Temperature | +85 °C |
Maximum Output Current | 5mA |
Maximum Output Voltage | 72 V |
Minimum Input Voltage | 0 V |
Minimum Operating Temperature | -40 °C |
Minimum Output Voltage | -0.3 V |