ON Semiconductor FAN7621SJX, PFM Controller 106 kHz, 340 → 400 V dc 16-Pin, SOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): KR
Product Details

PFM (Pulse Frequency Modulation) Controllers - Fairchild Semiconductor

Off-Line & Isolated DC-DC Controllers, Fairchild Semiconductor

The Flyback controllers, Line Level Control (LLC) controllers, and Primary-Side Regulation controllers offer Crucial energy savings to address the needs of Switch Mode Power Supply (SMPS) designs.
All controllers come with integrated soft-start, and protection features from over-voltage, open-feedback, overload, output-short, overcurrent, voltage brownout, and Undervoltage-Lockout.

Specifications
Attribute Value
Controller Type Pulse Frequency Modulation Controller
Number of Outputs 1
Maximum Switching Frequency 106 kHz
Mounting Type Surface Mount
Package Type SOP
Pin Count 16
Dimensions 10.2 x 5.3 x 1.8mm
Length 10.2mm
Width 5.3mm
Height 1.8mm
Maximum Input Voltage 400 V dc
Maximum Operating Temperature +130 °C
Maximum Output Current 8.3A
Maximum Output Voltage 24 V
Minimum Input Voltage 340 V
Minimum Operating Temperature -40 °C
1550 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$ 2.63
(exc. GST)
$ 3.02
(inc. GST)
units
Per unit
Per Pack*
5 - 20
$2.63
$13.15
25 - 95
$2.372
$11.86
100 - 245
$2.136
$10.68
250 - 495
$1.842
$9.21
500 +
$1.778
$8.89
*price indicative
Packaging Options: