- RS Stock No.:
- 911-1023
- Mfr. Part No.:
- ICE2HS01GXUMA1
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 911-1023
- Mfr. Part No.:
- ICE2HS01GXUMA1
- Brand:
- Infineon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LLC Resonant mode Controllers, Infineon
AC-DC Power Conversion, Infineon
Specifications
Attribute | Value |
---|---|
Controller Type | Resonant Mode Controller |
Number of Outputs | 1 |
Current Conversion Type | DC-DC |
Maximum Switching Frequency | 225 kHz |
Mounting Type | Surface Mount |
Package Type | DSO |
Pin Count | 20 |
Dimensions | 12.8 x 7.6 x 2.45mm |
Maximum Input Voltage | 18 V |
Maximum Operating Temperature | +125 °C |
Maximum Output Current | 5mA |
Maximum Output Voltage | 1.5 V |
Minimum Operating Temperature | -40 °C |