- RS Stock No.:
- 921-2817
- Mfr. Part No.:
- LM5050MK-1/NOPB
- Brand:
- Texas Instruments
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (On a Reel of 1000)
$3.047
(exc. GST)
$3.504
(inc. GST)
Units | Per unit | Per Reel* |
1000 - 1000 | $3.047 | $3,047.00 |
2000 - 3000 | $2.994 | $2,994.00 |
4000 + | $2.939 | $2,939.00 |
*price indicative |
- RS Stock No.:
- 921-2817
- Mfr. Part No.:
- LM5050MK-1/NOPB
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
ORing Power Controller, Texas Instruments
Logic OR-ing and Smart Diode controllers make FETs act like ideal diodes. Ideal Diodes significantly reduce the energy normally lost across the forward voltage drop of a diode. Also they protect power sources and loads with fast response against reverse polarity conditions.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
ORing Controller and Smart Diodes, Texas Instruments
Specifications
Attribute | Value |
---|---|
Current Conversion Type | DC-DC |
Mounting Type | Surface Mount |
Package Type | SOT |
Pin Count | 6 |