- RS Stock No.:
- 165-4548
- Mfr. Part No.:
- MAX766CPA+
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 165-4548
- Mfr. Part No.:
- MAX766CPA+
- Brand:
- Maxim Integrated
Legislation and Compliance
Product Details
Inverting Switching Regulators, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Switching Voltage Regulators, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | -1 V |
Maximum Output Voltage | -16 V, -15 V |
Minimum Input Voltage | 3 V |
Maximum Input Voltage | 16 V |
Maximum Output Current | 260mA |
Converter Type | Inverting |
Number of Outputs | 1 |
Output Type | Adjustable, Fixed |
Maximum Switching Frequency | 300 kHz |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 8 |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Efficiency | 82% |
Dimensions | 9.91 x 7.87 x 4.45mm |
Line Regulation | 0.12 %/V |
Height | 4.45mm |
Width | 7.87mm |
Length | 9.91mm |
Load Regulation | 0.008 %/mA |