- RS Stock No.:
- 464-1194
- Mfr. Part No.:
- BP5220A
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 464-1194
- Mfr. Part No.:
- BP5220A
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Step-Down DC/DC Converters (Non-Isolated), ROHM Semiconductor
Switching Regulators, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Minimum Input Voltage | 8 V |
Maximum Input Voltage | 38 V |
Maximum Output Current | 1A |
Converter Type | Step Down |
Number of Outputs | 1 |
Output Type | Fixed |
Mounting Type | Through Hole |
Maximum Switching Frequency | 0.19 MHz |
Package Type | SIP |
Pin Count | 8 |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | -20 °C |
Switching Regulator | Yes |
Height | 5.8mm |
Efficiency | 85% |
Dimensions | 21.8 x 2.8 x 5.8mm |
Line Regulation | 80 mV |
Load Regulation | 80 mV |
Width | 2.8mm |
Length | 21.8mm |