- RS Stock No.:
- 540-2439
- Mfr. Part No.:
- MAX887HESA+
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 540-2439
- Mfr. Part No.:
- MAX887HESA+
- Brand:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
Switching Regulators, Step-Down DC-DC Converters, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Switching Voltage Regulators, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Minimum Input Voltage | 3.5 V |
Maximum Input Voltage | 11 V |
Maximum Output Current | 600mA |
Converter Type | Step Down |
Number of Outputs | 1 |
Output Type | Adjustable |
Maximum Switching Frequency | 0.44 MHz |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Load Regulation | 0.005 %/mA |
Height | 1.5mm |
Dimensions | 5 x 4 x 1.5mm |
Width | 4mm |
Length | 5mm |
Efficiency | 95% |
Line Regulation | 0.2 %/V |
Switching Regulator | Yes |