- RS Stock No.:
- 732-0815
- Mfr. Part No.:
- TPS54672PWP
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 732-0815
- Mfr. Part No.:
- TPS54672PWP
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
DDR Memory Termination Regulators, Texas Instruments
Designed specifically for bus termination in DDR and QDR memory applications. These sink/source tracking termination regulators are aimed for space saving, low-cost applications with low external part counts.
DDR Memory Power Solutions, Texas Instruments
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 0.2 V |
Maximum Output Voltage | 4.5 V |
Minimum Input Voltage | 3 V |
Maximum Input Voltage | 6 V |
Maximum Output Current | 6A |
Converter Type | Step Down |
Number of Outputs | 1 |
Output Type | Adjustable |
Maximum Switching Frequency | 0.7 MHz |
Mounting Type | Surface Mount |
Package Type | HTSSOP |
Pin Count | 28 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 9.8 x 4.5 x 1.05mm |
Width | 4.5mm |
Height | 1.05mm |
Length | 9.8mm |
Switching Regulator | Yes |