- RS Stock No.:
- 813-6637
- Mfr. Part No.:
- LM2574M-12/NOPB
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 813-6637
- Mfr. Part No.:
- LM2574M-12/NOPB
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Step-Down DC/DC Converters (Integrated Switch) over 35V Input Max., Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 3.234 V |
Maximum Output Voltage | 3.366 V |
Maximum Input Voltage | 40 V |
Maximum Output Current | 500mA |
Converter Type | Step Down |
Number of Outputs | 1 |
Output Type | Fixed |
Maximum Switching Frequency | 52 kHz |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 14 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Width | 7.595mm |
Length | 9.2mm |
Height | 2.337mm |
Dimensions | 9.195 x 7.595 x 2.337mm |
Switching Regulator | Yes |