- RS Stock No.:
- 152-502
- Mfr. Part No.:
- AXH005A0XZ
- Brand:
- GE Critical Power
Discontinued product
- RS Stock No.:
- 152-502
- Mfr. Part No.:
- AXH005A0XZ
- Brand:
- GE Critical Power
Legislation and Compliance
Product Details
Lineage Power 5A Single Output Regulated Non-Isolated DC-DC Converter - Austin MicroLynx™ Series
Non-isolated
Lynx™ package & pin out
Wide input voltage range
Up to 5A output current
Adjustable output voltage via external resistors
Remote On/Off Control
Low output noise and ripple
Under-voltage lockout, over-current and over-temperature protection
Lynx™ package & pin out
Wide input voltage range
Up to 5A output current
Adjustable output voltage via external resistors
Remote On/Off Control
Low output noise and ripple
Under-voltage lockout, over-current and over-temperature protection
Note
For derating curves please see manufacturer's datasheets.
Approvals
UL 60950-1 recognised, CSA C22.2 No. 60950-1-03 Certified and VDE 0805:2001-12 (EN60950-1) licensed
Note
Derate above 70°C depending on output V & airflow, see datasheet
Approvals
UL 60950-1 recognized, CSA C22.2 No. 60950-1-03 Certified and VDE 0805:2001-12 (EN60950-1) licensed
Lineage Power - Non-Isolated, Point-of-Load Converters
Specifications
Attribute | Value |
---|---|
Output Voltage | 0.75 → 3.63V dc |
Input Voltage Range | 3 → 5.5 V dc |
Output Current | 5A |
Mounting Type | Through Hole |
Isolated | No |
Number of Outputs | 1 |
Package | SIP |
Depth | 10.2mm |
Length | 22.9mm |
Width | 8.85mm |
Series | Austin MicroLynx |
Load Regulation | 0.004 |
Minimum Temperature | -40°C |
Efficiency | 0.94 |
Maximum Temperature | +85°C |