Recom REC30K Series DC-DC Converter, 9V dc/ 3.34A Output, 18-75 V dc Input, 30W, Through Hole, +105°C Max Temp -40°C
- RS Stock No.:
- 217-498
- Mfr. Part No.:
- REC30K-4809SZ
- Brand:
- Recom
Subtotal (1 tube of 18 units)*
$673.52
(exc. GST)
$774.55
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $673.52 | $37.418 |
*price indicative
- RS Stock No.:
- 217-498
- Mfr. Part No.:
- REC30K-4809SZ
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | 9V dc | |
| Input Voltage Range | 18-75 V dc | |
| Power Rating | 30W | |
| Input Voltage Nominal | 48 V dc | |
| Output Current | 3.34A | |
| Mounting Type | Through Hole | |
| Series | REC30K Series | |
| Maximum Temperature | +105°C | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 9V dc | ||
Input Voltage Range 18-75 V dc | ||
Power Rating 30W | ||
Input Voltage Nominal 48 V dc | ||
Output Current 3.34A | ||
Mounting Type Through Hole | ||
Series REC30K Series | ||
Maximum Temperature +105°C | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- CN
The Recom Regulated DC to DC Converters are fully specified devices with output currents up to 6 amps, high efficiency, no minimum load, 2000VDC/1min isolation, tight regulation, and low ripple or noise figures. These converters fit well in industrial applications where board space is at a premium.
Small size
High power density
RoHS and Reach compliant
3 year warranty
Short circuits and overcurrent
Overvoltage protection
High power density
RoHS and Reach compliant
3 year warranty
Short circuits and overcurrent
Overvoltage protection
Related links
- Recom REC30K Series DC-DC Converter 18-75 V dc Input Through Hole, +105°C Max Temp -40°C
- Recom REC30K Series DC-DC Converter 9-36 V dc Input Through Hole, +105°C Max Temp -40°C Min
- Recom REC30K Series DC-DC Converter 18-75 V dc Input Through Hole, +105°C Max Temp -40°C
- Recom REC30K Series DC-DC Converter 18-75 V dc Input Through Hole, +105°C Max Temp -40°C
- Recom REC30K Series DC-DC Converter 9-36 V dc Input Through Hole, +105°C Max Temp -40°C
- Recom REC30K Series DC-DC Converter 18-75 V dc Input Through Hole, +105°C Max Temp -40°C Min
- Recom REC30K Series DC-DC Converter 18-75 V dc Input Through Hole, +105°C Max Temp -40°C Min
- Recom REC30K Series DC-DC Converter 18-75 V dc Input Through Hole, +105°C Max Temp -40°C Min
