Ideal Power ESC DC-DC Converter, ±12V dc/ ±1.25A Output, 9 → 36 V dc Input, 30W, Through Hole, +100°C Max Temp
- RS Stock No.:
- 248-394
- Mfr. Part No.:
- ESC18120-D-1IP
- Brand:
- Ideal Power
On back order for despatch 20/08/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each
$334.76
(exc. GST)
$384.97
(inc. GST)
Units | Per unit |
1 - 4 | $334.76 |
5 - 9 | $328.91 |
10 - 24 | $320.41 |
25 - 49 | $311.68 |
50 + | $303.58 |
- RS Stock No.:
- 248-394
- Mfr. Part No.:
- ESC18120-D-1IP
- Brand:
- Ideal Power
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Ideal Power 30W Single/Dual Output Regulated Isolated DC-DC Converter - ESC Series
50.8x30.5x8.9 mm metal package (2.0x1.2 inch)
Ultra-wide 4:1 input voltage range (except ±24V)
Very high efficiency up to 88%
1.5kV input / output isolation
Built-in filter meets EN 55022, Class B and FCC Level B without external components
Adjustable output voltage via external resistor (±5%, single O/P types only)
Remote On/Off Control
Input under-voltage lockout with auto turn-on
Over-voltage and over-temperature protection
Output current limit and continuous short circuit protection
Shielded metal case with insulated baseplate
Industry standard pin-out
MTBF > 1.9million hours to Bellcore TR-332 @ 50°C
Ultra-wide 4:1 input voltage range (except ±24V)
Very high efficiency up to 88%
1.5kV input / output isolation
Built-in filter meets EN 55022, Class B and FCC Level B without external components
Adjustable output voltage via external resistor (±5%, single O/P types only)
Remote On/Off Control
Input under-voltage lockout with auto turn-on
Over-voltage and over-temperature protection
Output current limit and continuous short circuit protection
Shielded metal case with insulated baseplate
Industry standard pin-out
MTBF > 1.9million hours to Bellcore TR-332 @ 50°C
Note
Operating temperature 100% load, Free Air, No derating, Maximum case temperature 100°C (dependent upon model).
Dual output models can be used as single outputs (24V/30V/48V) depending on model.
Dual output models can be used as single outputs (24V/30V/48V) depending on model.
Standards
UL 60950-1, EN 60950-1, IEC 60950-1 (Compliance up to 60 VDC input voltage, SELV limit)
Approvals
UL,TUV
Specifications
Attribute | Value |
---|---|
Output Voltage | ±12V dc |
Input Voltage Range | 9 → 36 V dc |
Power Rating | 30W |
Input Voltage Nominal | 18 V dc |
Output Current | ±1.25A |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 2 |
Isolation Voltage | 1.5kV dc |
Depth | 9.4mm |
Length | 50.8mm |
Series | ESC |
Minimum Temperature | -40°C |
Maximum Temperature | +100°C |