Recom RS3 DC-DC Converter, ±15V dc/ ±100mA Output, 20 → 60 V dc Input, 3W, Through Hole, +71°C Max Temp -40°C
- RS Stock No.:
- 417-057
- Mfr. Part No.:
- RS3-4815DZ/H3
- Brand:
- Recom
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 417-057
- Mfr. Part No.:
- RS3-4815DZ/H3
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | ±15V dc | |
| Input Voltage Range | 20 → 60 V dc | |
| Power Rating | 3W | |
| Input Voltage Nominal | 48 V dc | |
| Output Current | ±100mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 2 | |
| Package | SIP | |
| Isolation Voltage | 3kV dc | |
| Depth | 11.1mm | |
| Length | 21.8mm | |
| Series | RS3 | |
| Minimum Temperature | -40°C | |
| Medical Approved | Yes | |
| Maximum Temperature | +71°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage ±15V dc | ||
Input Voltage Range 20 → 60 V dc | ||
Power Rating 3W | ||
Input Voltage Nominal 48 V dc | ||
Output Current ±100mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Package SIP | ||
Isolation Voltage 3kV dc | ||
Depth 11.1mm | ||
Length 21.8mm | ||
Series RS3 | ||
Minimum Temperature -40°C | ||
Medical Approved Yes | ||
Maximum Temperature +71°C | ||
- COO (Country of Origin):
- TW
Recom 2W SIP Single/Dual Output Regulated Isolated DC-DC Converter - RS3-Z/H3 Series
Very wide 3:1 input voltage range
Regulated outputs
3kV input / output isolation
Low ripple and noise
No external capacitor needed
Remote On/Off Control
Continuous short circuit protection
UL94V-0 package material
SIP-8 package
Regulated outputs
3kV input / output isolation
Low ripple and noise
No external capacitor needed
Remote On/Off Control
Continuous short circuit protection
UL94V-0 package material
SIP-8 package
Note
No de-rating over quoted operating temperature range.
MTBF to MIL-HDBK-217F (25°C).
MTBF to MIL-HDBK-217F (25°C).

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Recom RS3 DC-DC Converter 20 → 60 V dc Input Through Hole, +71°C Max Temp -40°C
- Recom RS3 DC-DC Converter 20 → 60 V dc Input Through Hole, +71°C Max Temp -40°C Min
- Recom RS3 DC-DC Converter 9 → 27 V dc Input Through Hole, +71°C Max Temp -40°C Min
- Recom RS3 DC-DC Converter 18 → 36 V dc Input Through Hole, +71°C Max Temp -40°C
- Recom RS3 DC-DC Converter 4.5 → 9 V dc Input Through Hole, +71°C Max Temp -40°C
- Recom RS3 DC-DC Converter 9 → 18 V dc Input Through Hole, +71°C Max Temp -40°C Min
- Recom RS3 DC-DC Converter 9 → 27 V dc Input Through Hole, +71°C Max Temp -40°C Min
- Recom RS3 DC-DC Converter 9 → 27 V dc Input Through Hole, +71°C Max Temp -40°C Min
