XP Power JTL60 DC-DC Converter, 12V dc/ 2.5A Output, 9 → 36 V dc Input, 60W, Through Hole, +85°C Max Temp -40°C
- RS Stock No.:
- 516-830
- Mfr. Part No.:
- JTL6024D12
- Brand:
- XP Power
Subtotal (1 unit)*
$201.66
(exc. GST)
$231.91
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $201.66 |
*price indicative
- RS Stock No.:
- 516-830
- Mfr. Part No.:
- JTL6024D12
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | 12V dc | |
| Input Voltage Range | 9 → 36 V dc | |
| Power Rating | 60W | |
| Input Voltage Nominal | 9 V dc | |
| Output Current | 2.5A | |
| Mounting Type | Through Hole | |
| Series | JTL60 | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 12V dc | ||
Input Voltage Range 9 → 36 V dc | ||
Power Rating 60W | ||
Input Voltage Nominal 9 V dc | ||
Output Current 2.5A | ||
Mounting Type Through Hole | ||
Series JTL60 | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||
- COO (Country of Origin):
- TW
The XP Power DC-DC converter provides both single and dual output options with a wide 4:1 input range, ensuring compatibility with various power systems. Designed in a compact 2 inch x 1 inch footprint, it offers reliable performance in extreme temperatures from -40°C to +85°C, making it ideal for industrial and commercial applications.
Full Load at 50 °C Ambient
1600 VDC Isolation
1600 VDC Isolation
Related links
- XP Power JTL60 DC-DC Converter 9 → 36 V dc Input Through Hole, +85°C Max Temp -40°C
- XP Power JTL60 DC-DC Converter 9 → 36 V dc Input Through Hole, +85°C Max Temp -40°C
- XP Power DTE60 DC-DC Converter 9 → 36 V dc Input Chassis Mount, +85°C Max Temp -40°C
- XP Power JTK30 DC-DC Converter 9 → 36 V dc Input Through Hole, +100°C Max Temp -40°C
- XP Power JTL DC-DC Converter 9 → 36 V dc Input Through Hole, +75°C Max Temp -40°C
- XP Power JCK DC-DC Converter 18 → 36 V dc Input Through Hole, +75°C Max Temp -40°C
- XP Power JCK DC-DC Converter 36 → 75 V dc Input Through Hole, +75°C Max Temp -40°C
- XP Power JCK DC-DC Converter 9 → 18 V dc Input Through Hole, +75°C Max Temp -40°C
