XP Power RDF200 DC-DC Converter, 12V dc/ 16.7A Output, 14 → 160 V dc Input, 200W, Through Hole, +100°C Max Temp
- RS Stock No.:
- 516-868
- Mfr. Part No.:
- RDF20072S12
- Brand:
- XP Power
Subtotal (1 unit)*
$458.12
(exc. GST)
$526.84
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $458.12 |
*price indicative
- RS Stock No.:
- 516-868
- Mfr. Part No.:
- RDF20072S12
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | 12V dc | |
| Input Voltage Range | 14 → 160 V dc | |
| Power Rating | 200W | |
| Input Voltage Nominal | 14 V dc | |
| Output Current | 16.7A | |
| Mounting Type | Through Hole | |
| Series | RDF200 | |
| Maximum Temperature | +100°C | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 12V dc | ||
Input Voltage Range 14 → 160 V dc | ||
Power Rating 200W | ||
Input Voltage Nominal 14 V dc | ||
Output Current 16.7A | ||
Mounting Type Through Hole | ||
Series RDF200 | ||
Maximum Temperature +100°C | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- TW
The XP Power DC-DC brick converters provide a reliable 150W power output with single output voltage options ranging from 5V to 48VDC. Designed for high efficiency and performance, they are ideal for industrial, telecom, and embedded applications requiring stable DC power conversion.
Single voltage outputs from 5V to 48VDC
Wide output voltage trim and remote sense
Wide output voltage trim and remote sense
Related links
- XP Power RDF200 DC-DC Converter 14 → 160 V dc Input Through Hole, +100°C Max Temp
- XP Power RDF200 DC-DC Converter 14 → 160 V dc Input Through Hole, +100°C Max Temp
- XP Power RDF200 DC-DC Converter 14 → 160 V dc Input Through Hole, +100°C Max Temp
- XP Power RDF200 DC-DC Converter 14 → 160 V dc Input Through Hole, +100°C Max Temp
- XP Power QSB200 DC-DC Converter 10 → 36 V dc Input PCB Mount, +100°C Max Temp
- XP Power QSB200 DC-DC Converter 18 → 75 V dc Input PCB Mount, +100°C Max Temp
- MEAN WELL DC-DC Converter 19 → 36 V dc Input Chassis Mount, +60°C Max Temp -20°C
- MEAN WELL DC-DC Converter 72 → 144 V dc Input Chassis Mount, +60°C Max Temp -20°C
