TRACOPOWER THN 10UIR DC-DC Converter, 5V dc/ 1A Output, 9 → 75 V dc Input, 10W, PCB Mount, +95°C Max Temp -40°C
- RS Stock No.:
- 589-898
- Mfr. Part No.:
- THN 10-3621UIR
- Brand:
- TRACOPOWER
N
Subtotal (1 tube of 10 units)*
$828.65
(exc. GST)
$952.95
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $828.65 | $82.865 |
*price indicative
- RS Stock No.:
- 589-898
- Mfr. Part No.:
- THN 10-3621UIR
- Brand:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | 5V dc | |
| Input Voltage Range | 9 → 75 V dc | |
| Power Rating | 10W | |
| Input Voltage Nominal | 36 V dc | |
| Output Current | 1A | |
| Mounting Type | PCB Mount | |
| Series | THN 10UIR | |
| Maximum Temperature | +95°C | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 5V dc | ||
Input Voltage Range 9 → 75 V dc | ||
Power Rating 10W | ||
Input Voltage Nominal 36 V dc | ||
Output Current 1A | ||
Mounting Type PCB Mount | ||
Series THN 10UIR | ||
Maximum Temperature +95°C | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- TW
The TRACOPOWER High-performance DC to DC converter with an ultra-wide 12:1 input voltage range and a power output of 10 watt. It is housed in a compact, fully encapsulated 1 x 1 inch casing for maximum reliability and efficient cooling. A dedicated holdup capacitor connection allows it to meet extended holdup-time requirements without bulky input capacitors. It is EN 50155 certified for rolling stock applications, EN 61373 certified for resistance to mechanical shock and vibration, and EN 45545-2 certified for fire behaviour. It also complies with IEC EN UL 62368-1 safety standards for use in a wide range of demanding industrial applications.
Dedicated holdup capacitor connection
Fully encapsulated design
3000 VDC input to output isolation
Remote on/off and trim function
Protection against short-circuit, overvoltage, and over temperature
3-year product warranty
Fully encapsulated design
3000 VDC input to output isolation
Remote on/off and trim function
Protection against short-circuit, overvoltage, and over temperature
3-year product warranty
Related links
- TRACOPOWER THN 10UIR DC-DC Converter 14 → 160 V dc Input PCB Mount, +95°C Max Temp
- TRACOPOWER THN 10UIR DC-DC Converter 9 → 75 V dc Input PCB Mount, +95°C Max Temp
- TRACOPOWER THN 10UIR DC-DC Converter 9 → 75 V dc Input PCB Mount, +95°C Max Temp
- TRACOPOWER THN 10UIR DC-DC Converter 9 → 75 V dc Input PCB Mount, +95°C Max Temp
- TRACOPOWER THN 10UIR DC-DC Converter 9 → 75 V dc Input PCB Mount, +95°C Max Temp
- TRACOPOWER THN 10UIR DC-DC Converter 9 → 75 V dc Input PCB Mount, +95°C Max Temp
- TRACOPOWER THN 10UIR DC-DC Converter 9 → 75 V dc Input PCB Mount, +95°C Max Temp
- TRACOPOWER THN 10UIR DC-DC Converter 9 → 75 V dc Input PCB Mount, +75°C Max Temp
