MEAN WELL RQB150W12 DC-DC Converter, 24V dc/ 0 → 2000mA Output, 14 → 160 V dc Input, 150W, +85°C Max Temp
- RS Stock No.:
- 590-701
- Mfr. Part No.:
- RQB150W12-110S54
- Brand:
- MEAN WELL
N
Subtotal (1 unit)*
$256.64
(exc. GST)
$295.14
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $256.64 |
*price indicative
- RS Stock No.:
- 590-701
- Mfr. Part No.:
- RQB150W12-110S54
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 24V dc | |
| Input Voltage Range | 14 → 160 V dc | |
| Power Rating | 150W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | 0 → 2000mA | |
| Series | RQB150W12 | |
| Maximum Temperature | +85°C | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 24V dc | ||
Input Voltage Range 14 → 160 V dc | ||
Power Rating 150W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 0 → 2000mA | ||
Series RQB150W12 | ||
Maximum Temperature +85°C | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- TW
The MEANWELL 150W Module-Type DC-DC Converter with a quarter brick package is a robust and reliable power solution designed for railway applications. Equipped with international standard pins, it is well-suited for use in railways, trams, and buses, and performs dependably in harsh environments characterized by high vibration, dust, and extreme temperatures.
No minimum load required
Fully encapsulated design
Remote ON or OFF control and remote sense capability
3 years warranty
Fully encapsulated design
Remote ON or OFF control and remote sense capability
3 years warranty
Related links
- MEAN WELL RQB150W12 DC-DC Converter 14 → 160 V dc Input +85°C Max Temp
- XP Power RDF150 DC-DC Converter 14 → 160 V dc Input Through Hole, +100°C Max Temp
- XP Power RDF150 DC-DC Converter 14 → 160 V dc Input Through Hole, +100°C Max Temp
- XP Power RDF150 DC-DC Converter 14 → 160 V dc Input Through Hole, +100°C Max Temp
- MEAN WELL N7815 DC-DC Converter 18 → 30 V dc Input Through
- MEAN WELL N7805 DC-DC Converter 8 → 32 V dc Input Through
- MEAN WELL N7812 DC-DC Converter 16 → 32 V dc Input Through
- MEAN WELL N7805 DC-DC Converter 4.5 → 28 V dc Input
