XP Power ITW DC-DC Converter, 24V dc/ 42mA Output, 9 → 18 V dc Input, 1W, Through Hole, +105°C Max Temp -40°C
- RS Stock No.:
- 122-6083
- Mfr. Part No.:
- ITW1224SA
- Brand:
- XP Power
Discontinued product
- RS Stock No.:
- 122-6083
- Mfr. Part No.:
- ITW1224SA
- Brand:
- XP Power
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
XP Power - ITW Series Isolated DC-DC Converter
XP Power ITW series of DC-DC Converters provide the user with a reliable & robust product suitable for use within a wide variety of applications. The ITW series comes as a single or dual output converter.
Features and Benefits
Single & dual output.
No minimum load requirement, with a fully regulated output.
SMD Package.
Industry standard pinout.
Wide operating temperature of -40°C to +105°C.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
XP Power - Isolated DC-DC Converters
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Input Voltage Range | 9 → 18 V dc |
Power Rating | 1W |
Input Voltage Nominal | 12 V dc |
Output Current | 42mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | SIP 6 |
Isolation Voltage | 1.5kV dc |
Width | 7.62mm |
Depth | 11mm |
Length | 17mm |
Series | ITW |
Load Regulation | ±1% |
Standards Met | EN55022, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, MIL-HDBK-217F |
Maximum Temperature | +105°C |
Minimum Temperature | -40°C |