XP Power JSK50 DC-DC Converter, 24V dc/ 2.08A Output, 36 → 75 V dc Input, 50W, Through Hole, +105°C Max Temp
- RS Stock No.:
- 122-6264
- Mfr. Part No.:
- JSK5048S24
- Brand:
- XP Power
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 122-6264
- Mfr. Part No.:
- JSK5048S24
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | 24V dc | |
| Input Voltage Range | 36 → 75 V dc | |
| Power Rating | 50W | |
| Input Voltage Nominal | 48 V dc | |
| Output Current | 2.08A | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | 2 x 1 in | |
| Isolation Voltage | 1.5kV dc | |
| Depth | 11mm | |
| Length | 50.8mm | |
| Width | 25.4mm | |
| Series | JSK50 | |
| Load Regulation | ±0.5% | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +105°C | |
| Standards Met | EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, IEC60950-1, ITE, MIL-HDBK-217F, UL/cUL 60950-1 | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 24V dc | ||
Input Voltage Range 36 → 75 V dc | ||
Power Rating 50W | ||
Input Voltage Nominal 48 V dc | ||
Output Current 2.08A | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package 2 x 1 in | ||
Isolation Voltage 1.5kV dc | ||
Depth 11mm | ||
Length 50.8mm | ||
Width 25.4mm | ||
Series JSK50 | ||
Load Regulation ±0.5% | ||
Minimum Temperature -40°C | ||
Maximum Temperature +105°C | ||
Standards Met EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, IEC60950-1, ITE, MIL-HDBK-217F, UL/cUL 60950-1 | ||
- COO (Country of Origin):
- TW
XP Power - JSK50 Series of Isolated DC-DC Converters
The JSK50 series offers a highly reliable range of regulated single output, 50 W, isolated DC-DC converters. The series features high power density, 1500 VDC in isolation and is available in a 2 x 1 metal package. These compact DC-DC converters also attribute a 2:1 input range, ITE safety approvals and a wide -40 °C to +105 °C operating temperature range, making them the perfect choice for a host of commercial and industrial applications.
50 W, isolated DC-DC converters
1500 VDC in isolation
2:1 Input range
Regulated single output
Wide -40 °C to +105 °C operating temperature range
Meet ITE safety approvals
High power density
Compact 2 x 1 package
Up to 92% efficiency
1500 VDC in isolation
2:1 Input range
Regulated single output
Wide -40 °C to +105 °C operating temperature range
Meet ITE safety approvals
High power density
Compact 2 x 1 package
Up to 92% efficiency
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
XP Power Isolated DC-DC Converters
Related links
- XP Power JSK50 DC-DC Converter 36 → 75 V dc Input Through Hole, +105°C Max Temp
- XP Power JSK50 DC-DC Converter 18 → 36 V dc Input Through Hole, +105°C Max Temp
- XP Power JSK50 DC-DC Converter 9 → 18 V dc Input Through Hole, +105°C Max Temp
- XP Power JSK50 DC-DC Converter 36 → 75 V dc Input Through Hole, +105°C Max Temp
- XP Power JSK50 DC-DC Converter 36 → 75 V dc Input Through Hole, +105°C Max Temp
- XP Power JSK50 DC-DC Converter 36 → 75 V dc Input Through Hole, +105°C Max Temp -40°C
- XP Power JSK50 DC-DC Converter 18 → 36 V dc Input Through Hole, +105°C Max Temp -40°C
- XP Power JSK50 DC-DC Converter 18 → 36 V dc Input Through Hole, +105°C Max Temp
