XP Power IE DC-DC Converter, 5V dc/ 200mA Output, 10.8 → 13.2 V dc Input, 1W, Through Hole, +85°C Max Temp -40°C
- RS Stock No.:
- 122-6884
- Mfr. Part No.:
- IE1205D
- Brand:
- XP Power
80 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$10.33
(exc. GST)
$11.88
(inc. GST)
Units | Per unit |
1 - 9 | $10.33 |
10 - 19 | $10.11 |
20 + | $9.96 |
- RS Stock No.:
- 122-6884
- Mfr. Part No.:
- IE1205D
- Brand:
- XP Power
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
XP Power - IEU Series of DC-DC Converters
The IEU series from XP Power offers a highly reliable range of single and dual outputs isolated DC-DC converters. The range features 1000 VDC in isolation and is available in an industry standard SIP or DIP package. These compact DC-DC converters all have a wide operating temperature and are also available in smaller package sizes.
1 W, isolated DC-DC converters
1000 VDC in isolation, 3000 VDC in isolation option available
Single output
-40 °C to +85 °C Operating temperature
Industry standard SIP and DIP packaging
Up to 80% efficiency
Available in smaller packages
1000 VDC in isolation, 3000 VDC in isolation option available
Single output
-40 °C to +85 °C Operating temperature
Industry standard SIP and DIP packaging
Up to 80% efficiency
Available in smaller packages
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
XP Power - Isolated DC-DC Converters
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Input Voltage Range | 10.8 → 13.2 V dc |
Power Rating | 1W |
Input Voltage Nominal | 12 V dc |
Output Current | 200mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | DIP |
Isolation Voltage | 1kV dc |
Depth | 6.86mm |
Length | 12.7mm |
Width | 10.14mm |
Series | IE |
Load Regulation | Maximum of 10% |
Maximum Temperature | +85°C |
Efficiency | 75% |
Minimum Temperature | -40°C |