XP Power JCM DC-DC Converter, 12V dc/ 1.67A Output, 18 → 36 V dc Input, 20W, Through Hole, +105°C Max Temp -40°C
- RS Stock No.:
- 122-7476
- Mfr. Part No.:
- JCM2024S12
- Brand:
- XP Power
Discontinued product
- RS Stock No.:
- 122-7476
- Mfr. Part No.:
- JCM2024S12
- Brand:
- XP Power
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
XP Power - JCM20 Series of Isolated DC-DC Converters
The JCM20 series from XP Power offers an excellent range of single and dual output, 20 W, isolated DC-DC converters. The series has been designed in an industry standard package, features 1600 VDC in isolation and a high efficiency of up to 89%. These compact DC-DC converters have a 2:1 input range and also feature very high power density.
20 W, isolated DC-DC converters
1600 VDC isolation
Single and dual outputs
2:1 input range
-40 °C to +105 °C Operating temperature
High efficiency up to 89%
Very high power density
Board mount
1600 VDC isolation
Single and dual outputs
2:1 input range
-40 °C to +105 °C Operating temperature
High efficiency up to 89%
Very high power density
Board mount
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
XP Power - DC-DC Converters
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Input Voltage Range | 18 → 36 V dc |
Power Rating | 20W |
Input Voltage Nominal | 24 V dc |
Output Current | 1.67A |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | 1 x 1 in |
Isolation Voltage | 1.6kV dc |
Length | 25.4mm |
Depth | 9.9mm |
Width | 25.4mm |
Series | JCM |
Load Regulation | ±0.5% |
Maximum Temperature | +105°C |
Minimum Temperature | -40°C |
Standards Met | EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F |