- RS Stock No.:
- 130-0858
- Mfr. Part No.:
- BM1P061FJ-E2
- Brand:
- ROHM
50 in Global stock for delivery within 5 working day (+3 days for regional areas).
20 in Global stock for delivery within 7 working day (+3 days for regional areas).
Added
Price (ex. GST) Each (In a Pack of 10)
$2.328
(exc. GST)
$2.677
(inc. GST)
Units | Per unit | Per Pack* |
10 - 40 | $2.328 | $23.28 |
50 - 90 | $2.26 | $22.60 |
100 - 490 | $2.189 | $21.89 |
500 - 990 | $2.124 | $21.24 |
1000 + | $2.059 | $20.59 |
*price indicative |
- RS Stock No.:
- 130-0858
- Mfr. Part No.:
- BM1P061FJ-E2
- Brand:
- ROHM
Legislation and Compliance
Product Details
AC/DC Controllers (PWM), ROHM Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 10.5 V |
Maximum Output Voltage | 14.5 V |
Minimum Input Voltage | 8.9 V |
Maximum Input Voltage | 26 V |
Maximum Output Current | 1A |
Converter Type | PWM DC to DC |
Number of Outputs | 1 |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Maximum Switching Frequency | 70 kHz |
Package Type | SOP-J |
Pin Count | 8 |
Maximum Operating Temperature | +105 °C |
Minimum Operating Temperature | -40 °C |
Width | 3.9mm |
Height | 1.37mm |
Dimensions | 4.9 x 3.9 x 1.37mm |
Length | 4.9mm |