Cosel MGFS DC-DC Converter, 3.3V dc/ 7.5A Output, 9 → 36 V dc Input, 24.75W, PCB Mount, +85°C Max Temp -40°C Min
- RS Stock No.:
- 130-9338
- Mfr. Part No.:
- MGFS30243R3-R
- Brand:
- Cosel
Discontinued product
- RS Stock No.:
- 130-9338
- Mfr. Part No.:
- MGFS30243R3-R
- Brand:
- Cosel
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
MGFS Series, On/Off Remote Function
The MGFS Series of Cosel DC-DC converters provide a wide input range with high efficiency. The MGFS Series from Cosel offer the best quality in DC-DC converters with high reliability and On/Off Remote Function.
Features and Benefits
• Industrial Standard SIP6 (MG1R5 / MG3), SIP8 (MG6 / MG10), 1"X1" (MG15), 1"X2" (MG30)
• Wide input range DC 9-36 V dc 18-76 (MGFS/MGFW)
• High efficiency: synchronised rectification circuit (MGS10 / MGS15 / MGFS15 / MGS30 / MGFS30)
• I/O isolation voltage DC1,500 V (1 min)
• Built-in overvoltage protection circuits (MG30)
• Output voltage adjustability by external variable resistor (MGS15/MGFS15/MGS30/MGFS30)
• 6 sided shield (MG15/MG30)
• High reliability: no built-in aluminium and tantalum electrolytic capacitor
• Built-in overcurrent protection circuits (recovers automatically)
• Built-in remote ON/OFF (MG6/MG10/MG15/MG30)
• 10 year Warranty
• Wide input range DC 9-36 V dc 18-76 (MGFS/MGFW)
• High efficiency: synchronised rectification circuit (MGS10 / MGS15 / MGFS15 / MGS30 / MGFS30)
• I/O isolation voltage DC1,500 V (1 min)
• Built-in overvoltage protection circuits (MG30)
• Output voltage adjustability by external variable resistor (MGS15/MGFS15/MGS30/MGFS30)
• 6 sided shield (MG15/MG30)
• High reliability: no built-in aluminium and tantalum electrolytic capacitor
• Built-in overcurrent protection circuits (recovers automatically)
• Built-in remote ON/OFF (MG6/MG10/MG15/MG30)
• 10 year Warranty
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Cosel Isolated DC-DC Converters
Specifications
Attribute | Value |
---|---|
Output Voltage | 3.3V dc |
Input Voltage Range | 9 → 36 V dc |
Power Rating | 24.75W |
Input Voltage Nominal | 24 V dc |
Output Current | 7.5A |
Mounting Type | PCB Mount |
Isolated | Yes |
Number of Outputs | 1 |
Output Voltage Adjustment Range | ±10% |
Isolation Voltage | 500V dc |
Depth | 9.9mm |
Width | 50.8mm |
Length | 25.4mm |
Series | MGFS |
Load Regulation | 13.2mV |
Standards Met | CE, cUL, cULus Recognised, EN 60950-1, TUV, UL 60950-1 |
Efficiency | 89% |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |