XP Power JTD20 DC-DC Converter, ±5V dc/ ±2A Output, 9 → 36 V dc Input, 20W, Through Hole, +100°C Max Temp -40°C
- RS Stock No.:
- 135-8161
- Mfr. Part No.:
- JTD2024D05
- Brand:
- XP Power
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$61.87
(exc. GST)
$71.15
(inc. GST)
Units | Per unit |
1 - 2 | $61.87 |
3 - 4 | $60.95 |
5 + | $59.39 |
- RS Stock No.:
- 135-8161
- Mfr. Part No.:
- JTD2024D05
- Brand:
- XP Power
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
XP Power - JTD20 Series of Isolated DC-DC Converters
The JTD20 Series from XP Power offers a highly reliable range of regulated single and dual output, 20 W, isolated DC-DC converters. The series features a wide 4:1 input range, 1.6" x 1" footprint with full load at 65°C Ambient. These compact DC-DC converters also attribute 1600 VDC in isolation, a wide -40°C to +100°C operating temperature range and remote On/Off. All JTD20 converters come with a 3-Year Warranty.
Features and Benefits
• Regulated single and dual outputs
• Wide 4:1 input range
• 1.6" x 1" Footprint
• Remote On/Off
• Full load at 65°C ambient
• -40°C to +100°C operation
• 3-Year Warranty
• Wide 4:1 input range
• 1.6" x 1" Footprint
• Remote On/Off
• Full load at 65°C ambient
• -40°C to +100°C operation
• 3-Year Warranty
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
XP Power - Isolated DC-DC Converters
Specifications
Attribute | Value |
---|---|
Output Voltage | ±5V dc |
Input Voltage Range | 9 → 36 V dc |
Power Rating | 20W |
Input Voltage Nominal | 24 V dc |
Output Current | ±2A |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 2 |
Package | 1.6 x 1 in |
Isolation Voltage | 1.6kV dc |
Width | 25.4mm |
Length | 40.64mm |
Depth | 10.4mm |
Series | JTD20 |
Load Regulation | 0.01 |
Maximum Temperature | +100°C |
Minimum Temperature | -40°C |
Standards Met | EN 55032, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F |