XP Power DC-DC Converter, 5V dc/ 1.6A Output, 36 → 75 V dc Input, 9W, Through Hole

Bulk discount available

Subtotal (1 tube of 20 units)*

$852.59

(exc. GST)

$980.48

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 - 1$852.59$42.63
2 - 4$838.39$41.92
5 +$807.04$40.352

*price indicative

RS Stock No.:
138-9530
Mfr. Part No.:
ICZ0948S05
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

5V dc

Input Voltage Range

36 → 75 V dc

Power Rating

9W

Input Voltage Nominal

36 → 75 V dc

Output Current

1.6A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP 8

Isolation Voltage

1.6kV dc

Efficiency

85%

COO (Country of Origin):
TW
Ultra Compact SIP-8 Package
Smallest Footprint 9 W Converter
Single & Dual Outputs
2:1 Input Range
Operating Temperature -40 °C to +85 °C
1600 VDC Input to Output Isolation
Fully Regulated Output
No Minimum Load Required
Remote On/Off
3 Year Warranty

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links