BEL POWER SOLUTIONS INC RCM1000 Isolated DC-DC Converter, 24V dc/ 42A Output, 77 → 137.5 V dc Input, 1000W,
- RS Stock No.:
- 141-8739
- Mfr. Part No.:
- 110RCM1000-24DMQF
- Brand:
- BEL POWER SOLUTIONS INC
Discontinued product
- RS Stock No.:
- 141-8739
- Mfr. Part No.:
- 110RCM1000-24DMQF
- Brand:
- BEL POWER SOLUTIONS INC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SK
Product Details
Rugged Melcher™ Cassettes style converters, with their one to three fully-isolated and regulated outputs, are well-suited for applications from rail, communications and industrial where tough, reliable power is paramount.
The RCM500 and RCM1000 Series converters are reliable power supplies for railway and transportation systems. They are optimized for 110 V railway batteries. The output delivers 24 V with 500 or 1000 W. The converters are designed for chassis mounting and exhibit a closed housing with cooling slots. Many options are available, such as an output ORing FET for redundant operation, output voltage adjustment, interruption time of 10 ms (class ST2), shutdown input, and a monitoring relay (change-over contact).
RoHS lead-free-solder product
Optimized for 72 V or 110 V railway batteries
Output voltage 24 V
Closed housing for chassis mounting
Extremely high efficiency and high power density
Low inrush current
3 connectors: Input, output, auxiliary (option)
Overtemperature, overvoltage, overcurrent, and overload
protection
Many options available
Compliant to EN 50155, EN 50121-3-2
Fire and smoke: compliant to EN 45545 and NFPA 130.
Optimized for 72 V or 110 V railway batteries
Output voltage 24 V
Closed housing for chassis mounting
Extremely high efficiency and high power density
Low inrush current
3 connectors: Input, output, auxiliary (option)
Overtemperature, overvoltage, overcurrent, and overload
protection
Many options available
Compliant to EN 50155, EN 50121-3-2
Fire and smoke: compliant to EN 45545 and NFPA 130.
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Input Voltage Range | 77 → 137.5 V dc |
Power Rating | 1000W |
Input Voltage Nominal | 110 V dc |
Output Current | 42A |
Mounting Type | Chassis Mount |
Number of Outputs | 1 |
Isolation Voltage | 4.2kV dc |
Length | 209mm |
Width | 141mm |
Depth | 47.4mm |
Series | RCM1000 |
Railway Approved | Yes |
Standards Met | CE, EN 45545, EN 50121-3-2, EN 50155, IEC/EN 60950-1, NFPA 130, UL/CSA 60950-1 |
Minimum Temperature | -40°C |
Maximum Temperature | +70°C |
Efficiency | 96% |