TRACOPOWER TVN 5WI DC-DC Converter, 5V dc/ 1A Output, 4.5 → 12 V dc Input, 5W, Through Hole, +85°C Max Temp

Unavailable
RS will no longer stock this product.
RS Stock No.:
146-6033
Mfr. Part No.:
TVN 5-0911WI
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage

5V dc

Input Voltage Range

4.5 → 12 V dc

Power Rating

5W

Input Voltage Nominal

9 V dc

Output Current

1A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

-10 %, +20%

Package

DIP-24

Isolation Voltage

1.6kV dc

Depth

10.2mm

Width

20mm

Length

32mm

Series

TVN 5WI

Load Regulation

0.005

Standards Met

EN 55032, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC/EN/UL 60950-1, MIL-STD-810F

Minimum Temperature

-40°C

Efficiency

82%

Maximum Temperature

+85°C

COO (Country of Origin):
TW
The TVN 5WI series is a ultra low ripple and noise 5 Watt dc/dc converter featuring wide 4:1 input voltage ranges in a DIP-24 package. Standard features include remote On/Off, over voltage protection, under voltage lockout and short circuit protection. High efficiency across load range and low input current characteristics at no load make these converters the ideal solution for many operations which require low ripple and noise characteristics.

I/O isolation 5000 VACrms rated for 250 VACrms working voltage
Certification according to IEC/EN/ES 60601-1 3rd edition for 2xMOPP
Risk management process according to ISO 14971 including risk management file
Extended operating temperature range –40°C to 85°C.
EMC compliance to IEC 60601-1-2 4th edition and EN55032 class A

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links