- RS Stock No.:
- 162-4704
- Mfr. Part No.:
- LM2681M6/NOPB
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-4704
- Mfr. Part No.:
- LM2681M6/NOPB
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Step-Up Charge Pump Converters, Texas Instruments
Charge Pump Converters, Texas Instruments
The easy-to-use inductorless Charge Pump ICs from Texas Instruments offer a small-sized, simpler solution with high performance. The charge pump or switched-capacitor converter is an alternative solution to inductive DC-DC converters and delivers higher efficiency than Low Dropout (LDO) regulators.
Buck (Step-Down), Boost (Step-Up) and Inverting topologies
Specifications
Attribute | Value |
---|---|
Minimum Input Voltage | 2.5 V |
Maximum Input Voltage | 5.5 V |
Minimum Output Current | 20mA |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 6 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 1.6mm |
Length | 2.92mm |
Height | 1.02mm |
Dimensions | 2.92 x 1.6 x 1.02mm |