- RS Stock No.:
- 166-0892
- Mfr. Part No.:
- STBB1-APUR
- Brand:
- STMicroelectronics
6000 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (On a Reel of 3000)
$3.068
(exc. GST)
$3.528
(inc. GST)
Units | Per unit | Per Reel* |
3000 - 12000 | $3.068 | $9,204.00 |
15000 + | $2.967 | $8,901.00 |
*price indicative |
- RS Stock No.:
- 166-0892
- Mfr. Part No.:
- STBB1-APUR
- Brand:
- STMicroelectronics
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
DC-DC Switching Converters, Step-Down / Step-Up Regulators, STMicroelectronics
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switching Voltage Regulators, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 1.2 V |
Maximum Output Voltage | 5.5 V |
Minimum Input Voltage | 2 V |
Maximum Input Voltage | 5.5 V |
Maximum Output Current | 1A |
Converter Type | Step Down, Step Up |
Number of Outputs | 1 |
Output Type | Adjustable |
Maximum Switching Frequency | 2000 kHz |
Mounting Type | Surface Mount |
Package Type | DFN |
Pin Count | 10 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Efficiency | >94% |
Height | 0.95mm |
Width | 3.15mm |
Line Regulation | 0.5 % |
Load Regulation | 1 % |
Dimensions | 3.15 x 3.15 x 0.95mm |
Switching Regulator | Yes |
Length | 3.15mm |