Murata Power Solutions Through Hole 2W DC-DC Converter, 10.8 → 13.2 V dc Input, ±12V dc Output
- RS Stock No.:
- 167-0833
- Mfr. Part No.:
- NMH1212DC
- Manufacturer:
- Murata Power Solutions
View all DC-DC Converters
4 In stock for delivery within 7 working day(s)
Price (ex. GST) 1 Tube of 25
$675.55
(exc. GST)
$776.88
(inc. GST)
Tube(s) | Per Tube | Per unit* |
1 - 1 | $675.55 | $27.022 |
2 - 3 | $660.68 | $26.427 |
4 + | $646.50 | $25.86 |
*price indicative |
- RS Stock No.:
- 167-0833
- Mfr. Part No.:
- NMH1212DC
- Manufacturer:
- Murata Power Solutions
Technical data sheets
Legislation and Compliance
Product Details
Murata 2W DIP Dual Output Unregulated Isolated DC-DC Converter - NMH Series
Note
Specifications
Attribute | Value |
Output Voltage | ±12V dc |
Input Voltage Range | 10.8 → 13.2 V dc |
Isolated | Yes |
Input Voltage Nominal | 12 V dc |
Isolation Voltage | 1kV dc |
Power Rating | 2W |
Output Current | ±83mA |
Mounting Type | Through Hole |
Number of Outputs | 2 |
Package | PDIP |
Load Regulation | ±10% |
Minimum Temperature | -40°C |
Series | NMH |
Depth | 6.8mm |
Length | 19.5mm |
Maximum Temperature | +85°C |